


SN75976A1DGG | |
|---|---|
DigiKey Part Number | 296-9925-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75976A1DGG |
Description | IC TRANSCEIVER HALF 9/9 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half RS422, RS485 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75976A1DGG Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Protocol RS422, RS485 | Supplier Device Package 56-TSSOP |
Number of Drivers/Receivers 9/9 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 21,92843 € | 1.534,99 € |
| Unit Price without VAT: | 21,92843 € |
|---|---|
| Unit Price with VAT: | 26,09483 € |

