
SN75472PE4 | |
|---|---|
DigiKey Part Number | 2156-SN75472PE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75472PE4 |
Description | NAND GATE BASED PERIPHERAL DRIVE |
Customer Reference | |
Detailed Description | Element Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 368 | 0,69709 € | 256,53 € |
| Unit Price without VAT: | 0,69709 € |
|---|---|
| Unit Price with VAT: | 0,82954 € |

