
SN75472D | |
|---|---|
DigiKey Part Number | 296-11807-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75472D |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75472D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63400 € | 6,34 € |
| 75 | 0,51653 € | 38,74 € |
| 150 | 0,48900 € | 73,35 € |
| 300 | 0,46640 € | 139,92 € |
| 525 | 0,45109 € | 236,82 € |
| 1.050 | 0,43518 € | 456,94 € |
| 2.550 | 0,41884 € | 1.068,04 € |
| 5.025 | 0,40883 € | 2.054,37 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

