
SN75454BPS | |
|---|---|
DigiKey Part Number | 2156-SN75454BPS-ND |
Manufacturer | |
Manufacturer Product Number | SN75454BPS |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 100µA, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-SO |
Number of Bits per Element 2 | Base Product Number |
Output Type Open Collector |
| Bulk: | 6880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30596 € | 252,11 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

