SN75178BP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.050
Unit Price: 3,23000 €
Datasheet
Buffer, ReDriver 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75178BP

DigiKey Part Number
296-6858-5-ND
Manufacturer
Manufacturer Product Number
SN75178BP
Description
IC REDRIVER RS422/RS485 1CH 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75178BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
RS422, RS485
Input
-
Output
-
Data Rate (Max)
-
Number of Channels
1
Delay Time
19ns
Signal Conditioning
-
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
57mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,51177 €1.053,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,51177 €
Unit Price with VAT:4,17901 €