
SN75155PE4 | |
|---|---|
DigiKey Part Number | 2156-SN75155PE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75155PE4 |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | ±4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |

