
SN75107AN | |
|---|---|
DigiKey Part Number | 296-6800-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75107AN |
Description | IC TRANSCEIVER 0/2 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75107AN Models |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,81700 € | 28,17 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

