
SN74S374N3 | |
|---|---|
DigiKey Part Number | 2156-SN74S374N3-ND |
Manufacturer | |
Manufacturer Product Number | SN74S374N3 |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.5mA, - |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 110 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-PDIP |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 100 MHz |
| Bulk: | 857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 0,77340 € | 254,45 € |
| Unit Price without VAT: | 0,77340 € |
|---|---|
| Unit Price with VAT: | 0,92035 € |

