Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S374N

DigiKey Part Number
2156-SN74S374N-AMD-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
SN74S374N
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
17ns @ 5V, 15pF
Trigger Type
Positive Edge
Current - Output High, Low
6.5mA, -
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
110 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.956
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:3956
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1062,44415 €259,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,44415 €
Unit Price with VAT:2,90854 €