
SN74S244N | |
|---|---|
DigiKey Part Number | 296-1730-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S244N |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S244N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,82054 € | 993,34 € |
| Unit Price without VAT: | 3,82054 € |
|---|---|
| Unit Price with VAT: | 4,54644 € |

