
SN74S138AN3 | |
|---|---|
DigiKey Part Number | 2156-SN74S138AN3-ND |
Manufacturer | |
Manufacturer Product Number | SN74S138AN3 |
Description | IC DECODER/DEMUX 1 X 3:8 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Bulk: | 2800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 647 | 0,39096 € | 252,95 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

