
SN74S124N | |
|---|---|
DigiKey Part Number | 296-3856-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S124N |
Description | IC OSC DUAL VCO 60MHZ 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO (Dual) IC 1Hz ~ 60MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S124N Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 105 mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
Type VCO (Dual) | Mounting Type Through Hole |
Frequency 1Hz ~ 60MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 8,69500 € | 86,95 € |
| 25 | 8,10280 € | 202,57 € |
| 100 | 7,45160 € | 745,16 € |
| 250 | 7,14120 € | 1.785,30 € |
| 500 | 6,95414 € | 3.477,07 € |
| 1.000 | 6,80019 € | 6.800,19 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

