
SN74S1052NS | |
|---|---|
DigiKey Part Number | 2156-SN74S1052NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1052NS |
Description | IC SCHOTT BARR DIODE 16BIT 20-SO |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SO |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 20-SO |
Logic Type Schottky Barrier Diode Bus-Termination Array |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,49582 € | 254,29 € |
| Unit Price without VAT: | 1,49582 € |
|---|---|
| Unit Price with VAT: | 1,78003 € |

