
SN74S08D | |
|---|---|
DigiKey Part Number | SN74S08D-ND |
Manufacturer | |
Manufacturer Product Number | SN74S08D |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S08D Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,31180 € | 65,59 € |
| 100 | 1,24610 € | 124,61 € |
| 250 | 1,17676 € | 294,19 € |
| 500 | 1,13496 € | 567,48 € |
| 1.000 | 1,10054 € | 1.100,54 € |
| 2.500 | 1,06423 € | 2.660,57 € |
| 5.000 | 1,04234 € | 5.211,70 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

