
P6KE100CA | |
|---|---|
DigiKey Part Number | 2156-P6KE100CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | P6KE100CA |
Description | TVS DIODE 85.5VWM 137V DO204AC |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 886 | 0,28896 € | 256,02 € |
| Unit Price without VAT: | 0,28896 € |
|---|---|
| Unit Price with VAT: | 0,34386 € |

