
SN74LVTH573PW | |
|---|---|
DigiKey Part Number | 296-26645-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH573PW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH573PW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 70 | 0,51771 € | 36,24 € |
| 140 | 0,49000 € | 68,60 € |
| 280 | 0,46711 € | 130,79 € |
| 560 | 0,44829 € | 251,04 € |
| 1.050 | 0,43412 € | 455,83 € |
| 2.520 | 0,41813 € | 1.053,69 € |
| 5.040 | 0,40798 € | 2.056,22 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

