
SN74LVTH273PW | |
|---|---|
DigiKey Part Number | 296-34093-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH273PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH273PW Models |
Category | Max Propagation Delay @ V, Max CL 4.9ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 70 | 0,49257 € | 34,48 € |
| 140 | 0,46593 € | 65,23 € |
| 280 | 0,44400 € | 124,32 € |
| 560 | 0,42600 € | 238,56 € |
| 1.050 | 0,41242 € | 433,04 € |
| 2.520 | 0,39709 € | 1.000,67 € |
| 5.040 | 0,38736 € | 1.952,29 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

