Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74LVTH273DW

DigiKey Part Number
296-8713-5-ND
Manufacturer
Manufacturer Product Number
SN74LVTH273DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH273DW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.9ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
190 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7.750 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,60200 €6,02 €
250,54280 €13,57 €
1000,47820 €47,82 €
2500,44732 €111,83 €
5000,42870 €214,35 €
1.0000,41339 €413,39 €
2.5000,39721 €993,02 €
5.0000,38747 €1.937,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €

Other Suppliers on DigiKey

7.750In Stock
Ships from Rochester Electronics, LLC