Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH244ANS

DigiKey Part Number
296-53359-ND
Manufacturer
Manufacturer Product Number
SN74LVTH244ANS
Description
IC BUFF 2.7V/3.6V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH244ANS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14100 €11,41 €
400,99450 €39,78 €
1200,91300 €109,56 €
2800,86521 €242,26 €
5200,83683 €435,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €

Other Suppliers on DigiKey

7.280In Stock
Ships from Rochester Electronics, LLC