
SN74LVTH18502APM | |
|---|---|
DigiKey Part Number | 296-8699-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH18502APM |
Description | IC ABT SCN/UNIV BUS TXRX 64-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ABT Scan Test Device With Universal Bus Transceivers 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH18502APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | ABT Scan Test Device With Universal Bus Transceivers | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,56819 € | 1.050,91 € |
| Unit Price without VAT: | 6,56819 € |
|---|---|
| Unit Price with VAT: | 7,81615 € |

