
SN74LVTH16541DL | |
|---|---|
DigiKey Part Number | 296-12920-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16541DL |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16541DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47836 € | 739,18 € |
| Unit Price without VAT: | 1,47836 € |
|---|---|
| Unit Price with VAT: | 1,75925 € |

