
SN74LVT543DW | |
|---|---|
DigiKey Part Number | SN74LVT543DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT543DW |
Description | IC TXRX 2.7V/3.6V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT543DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,33600 € | 33,40 € |
| 100 | 1,19570 € | 119,57 € |
| 250 | 1,12880 € | 282,20 € |
| 500 | 1,08848 € | 544,24 € |
| 1.000 | 1,05529 € | 1.055,29 € |
| 2.500 | 1,02026 € | 2.550,65 € |
| 5.000 | 0,99914 € | 4.995,70 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

