
SN74LVCU04AD | |
|---|---|
DigiKey Part Number | 296-SN74LVCU04AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCU04AD |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCU04AD Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.4V ~ 0.65V |
Series | Input Logic Level - High 1.32V ~ 2.88V |
Packaging Tube | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCU04ADT | Texas Instruments | 54.087 | 296-SN74LVCU04ADTCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,55900 € | 27,95 € |
| 100 | 0,52740 € | 52,74 € |
| 250 | 0,49376 € | 123,44 € |
| 500 | 0,47354 € | 236,77 € |
| 1.000 | 0,45686 € | 456,86 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

