
SN74LVC2G79DCTRE6 | |
|---|---|
DigiKey Part Number | 2156-SN74LVC2G79DCTRE6-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G79DCTRE6 |
Description | IC FF D-TYPE DOUBLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Bulk | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 5 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30841 € | 254,13 € |
| Unit Price without VAT: | 0,30841 € |
|---|---|
| Unit Price with VAT: | 0,36701 € |

