Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244AN

DigiKey Part Number
296-8501-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC244AN
Description
IC BUFF NON-INVERT 3.6V 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.136
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,92000 €0,92 €
200,61150 €12,23 €
400,57025 €22,81 €
1000,52700 €52,70 €
2600,49215 €127,96 €
5000,47316 €236,58 €
1.0000,45650 €456,50 €
2.5000,43890 €1.097,25 €
5.0000,42830 €2.141,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €

Other Suppliers on DigiKey

69.415In Stock
Ships from Rochester Electronics, LLC