Image for SN74LVC1G29DCTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G29DCTT

DigiKey Part Number
2156-SN74LVC1G29DCTT-ND
Manufacturer
Manufacturer Product Number
SN74LVC1G29DCTT
Description
IC DECODER/DEMUX 1 X 2:3 SM8
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:3 SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:3
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1250
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,37006 €258,67 €
Unit Price without VAT:0,37006 €
Unit Price with VAT:0,44037 €