
SN74LVC139AD | |
|---|---|
DigiKey Part Number | 296-1698-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC139AD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139AD Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX139DR2G | onsemi | 64.363 | 488-MC74LVX139DR2GCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 0,64075 € | 25,63 € |
| 80 | 0,60350 € | 48,28 € |
| 120 | 0,58475 € | 70,17 € |
| 200 | 0,56400 € | 112,80 € |
| 280 | 0,55189 € | 154,53 € |
| 400 | 0,54023 € | 216,09 € |
| Unit Price without VAT: | 0,64075 € |
|---|---|
| Unit Price with VAT: | 0,76249 € |

