
SN74LVC112ANS | |
|---|---|
DigiKey Part Number | 2156-SN74LVC112ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ANS |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.9ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,46745 € | 256,63 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,55627 € |

