MFR Recommended
Similar

SN74LV540ADW | |
|---|---|
DigiKey Part Number | 296-34059-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV540ADW |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV540ADWR | Texas Instruments | 15.781 | 296-3837-1-ND | 0,58000 € | MFR Recommended |
| MC74LCX540DWR2G | onsemi | 151 | 488-MC74LCX540DWR2GCT-ND | 0,87000 € | Similar |



