
SN74LV393AD | |
|---|---|
DigiKey Part Number | 296-34055-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV393AD |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 $ | 1,05 $ |
| 10 | 0,75900 $ | 7,59 $ |
| 50 | 0,64080 $ | 32,04 $ |
| 100 | 0,60440 $ | 60,44 $ |
| 250 | 0,56576 $ | 141,44 $ |
| Unit Price without VAT: | 1,05000 $ |
|---|---|
| Unit Price with VAT: | 1,24950 $ |

