SN74LV157APWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.325
Unit Price: 0,86000 $
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 8.234
Unit Price: 1,01000 $
Datasheet

Similar


onsemi
In Stock: 3.637
Unit Price: 0,56000 $
Datasheet

Similar


onsemi
In Stock: 2.497
Unit Price: 0,57000 $
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV157APWG4

DigiKey Part Number
SN74LV157APWG4-ND
Manufacturer
Manufacturer Product Number
SN74LV157APWG4
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV157APWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 825 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

825In Stock
Ships from Rochester Electronics, LLC