
SN74LV07ADG4 | |
---|---|
DigiKey Part Number | SN74LV07ADG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV07ADG4 |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07ADG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,44549 € | 334,12 € |
Unit Price without VAT: | 0,44549 € |
---|---|
Unit Price with VAT: | 0,53013 € |