Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS688DW

DigiKey Part Number
2156-SN74LS688DW-ON-ND
Manufacturer
Manufacturer Product Number
SN74LS688DW
Description
IC ID COMPARATOR 8BIT 20-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.85V ~ 5.25V
Manufacturer
onsemi
Current - Output High, Low
400µA, 24mA
Series
Max Propagation Delay @ V, Max CL
23ns @ 5V, 45pF
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Identity Comparator
Supplier Device Package
20-SOIC
Number of Bits
8
Mounting Type
Surface Mount
Output
Active Low
Base Product Number
Output Function
A=B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.018
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2018
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1232,09033 €257,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09033 €
Unit Price with VAT:2,48749 €