Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS684DW

DigiKey Part Number
2156-SN74LS684DW-ON-ND
Manufacturer
Manufacturer Product Number
SN74LS684DW
Description
IC MAG COMPARATOR 8BIT 20-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B, A>B
Voltage - Supply
4.85V ~ 5.25V
Current - Output High, Low
400µA, 24mA
Max Propagation Delay @ V, Max CL
30ns @ 5V, 45pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.352
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:8352
All prices are in EUR
Tube
QuantityUnit PriceExt Price
554,71600 €259,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,71600 €
Unit Price with VAT:5,61204 €