
SN74LS670NS | |
|---|---|
DigiKey Part Number | 2156-SN74LS670NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS670NS |
Description | IC REGISTER FILE 1 X 1:1 16-SO |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | 2.6mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,29949 € | 257,30 € |
| Unit Price without VAT: | 1,29949 € |
|---|---|
| Unit Price with VAT: | 1,54639 € |

