
SN74LS649NT | |
|---|---|
DigiKey Part Number | 2156-SN74LS649NT-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS649NT |
Description | IC TXRX 4.75V/5.25V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 24-PDIP |
Datasheet | Datasheet |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low 100µA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 24-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 3505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,66632 € | 259,66 € |
| Unit Price without VAT: | 13,66632 € |
|---|---|
| Unit Price with VAT: | 16,26292 € |

