
SN74LS644-1N3 | |
|---|---|
DigiKey Part Number | 2156-SN74LS644-1N3-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS644-1N3 |
Description | IC TXRX INVERT 5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 6450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,54733 € | 257,28 € |
| Unit Price without VAT: | 2,54733 € |
|---|---|
| Unit Price with VAT: | 3,03132 € |

