
SN74LS642DW | |
|---|---|
DigiKey Part Number | 296-34020-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS642DW |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS642DW Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| 10 | 7,64400 € | 76,44 € |
| 25 | 7,11640 € | 177,91 € |
| 100 | 6,53640 € | 653,64 € |
| 250 | 6,25992 € | 1.564,98 € |
| 500 | 6,09326 € | 3.046,63 € |
| 1.000 | 5,95611 € | 5.956,11 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,61440 € |

