
SN74LS641DWR2 | |
|---|---|
DigiKey Part Number | 2156-SN74LS641DWR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS641DWR2 |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 100µA, 24mA |
Manufacturer Motorola | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
Output Type Open Collector |
| Bulk: | 18950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

