
SN74LS629NS | |
|---|---|
DigiKey Part Number | 2156-SN74LS629NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS629NS |
Description | IC OSC VCO 25MHZ 16-SOIC |
Customer Reference | |
Detailed Description | VCO IC 25MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS629NS Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 35 mA |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Type VCO | Mounting Type Surface Mount |
Frequency 25MHz |
| Bulk: | 727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,13328 € | 253,86 € |
| Unit Price without VAT: | 2,13328 € |
|---|---|
| Unit Price with VAT: | 2,53860 € |

