VCO IC 20MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS624D

DigiKey Part Number
296-3722-5-ND
Manufacturer
Manufacturer Product Number
SN74LS624D
Description
IC OSC VCO 20MHZ 14-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
VCO IC 20MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS624D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Current - Supply
20 mA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
14-SOIC
Type
VCO
Mounting Type
Surface Mount
Frequency
20MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,54200 €35,42 €
503,10020 €155,01 €
1002,96370 €296,37 €
2502,81956 €704,89 €
5002,73264 €1.366,32 €
1.0002,66113 €2.661,13 €
2.5002,58563 €6.464,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €

Other Suppliers on DigiKey

2.243In Stock
Ships from Rochester Electronics, LLC