Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS623N

DigiKey Part Number
2156-SN74LS623N-ND
Manufacturer
Manufacturer Product Number
SN74LS623N
Description
IC TXRX 4.75V/5.25V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
15mA, 24mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.395
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1395
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
645,84333 €275,06 €
Unit Price without VAT:45,84333 €
Unit Price with VAT:54,55356 €