
SN74LS612FN | |
|---|---|
DigiKey Part Number | 2156-SN74LS612FN-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS612FN |
Description | PARALLEL I/O PORT, 12 I/O, TTL, |
Customer Reference | |
Detailed Description | IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | - | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 12 | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Bulk: | 1091 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,32708 € | 255,70 € |
| Unit Price without VAT: | 5,32708 € |
|---|---|
| Unit Price with VAT: | 6,33923 € |

