
SN74LS423N | |
|---|---|
DigiKey Part Number | 296-3707-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS423N |
Description | IC MMV 2-CIR 28-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS423N Models |
Category | Propagation Delay 28 ns |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 8mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,89200 € | 38,92 € |
| 25 | 3,59520 € | 89,88 € |
| 100 | 3,26910 € | 326,91 € |
| 250 | 3,11372 € | 778,43 € |
| 500 | 3,02006 € | 1.510,03 € |
| 1.000 | 2,94295 € | 2.942,95 € |
| 2.500 | 2,86158 € | 7.153,95 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

