
SN74LS38DR2 | |
|---|---|
DigiKey Part Number | 2156-SN74LS38DR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS38DR2 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 12 mA |
Mfr | Current - Output High, Low 250µA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 5V, 45pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14564 € | 264,63 € |
| Unit Price without VAT: | 0,14564 € |
|---|---|
| Unit Price with VAT: | 0,17331 € |

