NAND Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS38D

DigiKey Part Number
2156-SN74LS38D-ON-ND
Manufacturer
Manufacturer Product Number
SN74LS38D
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 mA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tube
Input Logic Level - High
2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
32ns @ 5V, 45pF
Logic Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Open Collector
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.124
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:22124
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2900,87541 €253,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87541 €
Unit Price with VAT:1,04174 €