
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Tube: | 34555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,24088 € | 254,38 € |
| Unit Price without VAT: | 1,24088 € |
|---|---|
| Unit Price with VAT: | 1,47665 € |

