Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS365AD

DigiKey Part Number
2156-SN74LS365AD-ON-ND
Manufacturer
Manufacturer Product Number
SN74LS365AD
Description
IC BUFF 4.75V/5.25V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
2.6mA, 24mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.944
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:9944
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1621,57235 €254,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57235 €
Unit Price with VAT:1,87110 €