
SN74LS354N | |
|---|---|
DigiKey Part Number | 2156-SN74LS354N-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS354N |
Description | IC DATA SELECT/MUX 1X8:1 20-PDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 20-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Data Selector/Multiplexer | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 20-PDIP |
Independent Circuits 1 |
| Bulk: | 528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,65745 € | 256,16 € |
| Unit Price without VAT: | 4,65745 € |
|---|---|
| Unit Price with VAT: | 5,54237 € |

