Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS348D

DigiKey Part Number
296-33993-5-ND
Manufacturer
Manufacturer Product Number
SN74LS348D
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS348D Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:3
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,43000 €6,43 €
104,97300 €49,73 €
404,45300 €178,12 €
1204,16342 €499,61 €
2803,99371 €1.118,24 €
5203,89288 €2.024,30 €
1.0003,80381 €3.803,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €

Other Suppliers on DigiKey

15.418In Stock
Ships from Rochester Electronics, LLC